Pfannenberg PF 67.000 Series Filter Media, 115V, AC, 560 m³/h Filtered, 845 m³/h Unimpeded, IP54, 320 mm, 320 mm x

Unavailable
RS will no longer stock this product.
RS Stock No.:
460-802
Mfr. Part No.:
11667152055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Filter Media

Unimpeded Air Flow

845m³/h

Noise Level

66dB

Filtered Air Flow

560m³/h

Input Current

1.71A

Input Power

140W

AC or DC Operation

AC

Installation Depth

150mm

Supply Voltage

115V

Face Height

320mm

Face Width

320mm

Standards/Approvals

CSA, cUL approval, UL, EAC, UKCA

IP Rating

IP54

Series

PF 67.000

Bearing Type

Ball

COO (Country of Origin):
DE
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.

High air flow ( 19 to 854 m3/h) in small package with low energy consumption

Uniquely high air flow due to optimized louvre design.

Available in RAL 7035 grey or RAL 9011 black as standard

IP 54 protection, closed frame prevents unfiltered air from penetrating

Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold

Poured foam seal facilitates the installation

The filter mat can be replaced easily and in seconds due to the optimized front cover

Flat shape and neutral design make a perfect integration into existing machines possible

The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible

Approvals: cULus, cURus, EAC, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy