nVent SCHROFF EF Series Filter Fan, 230V ac, AC, 445 m³/h Filtered, 640 m³/h Unimpeded, IP54, 292 mm, 292 mm x

Subtotal (1 unit)*

$325.80

(exc. GST)

$358.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 07 December 2026
  • Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.80

*price indicative

RS Stock No.:
277-3880
Distrelec Article No.:
302-83-163
Mfr. Part No.:
EF600R5
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Filter Fan

Unimpeded Air Flow

640m³/h

Noise Level

63dB

Filtered Air Flow

445m³/h

Input Current

510mA

Input Power

120W

AC or DC Operation

AC

Supply Voltage

230V ac

Face Height

292mm

Face Width

292mm

Standards/Approvals

CE, EAC

IP Rating

IP54

Series

EF

Configuration

Rectangular

Bearing Type

Sleeve

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff filter fan for forced ventilation. nvent hoffman filter fans save time on installation as they are installed with a click-in system without screws. The hinged front cover can be easily opened for quick and easy filter replacement. The airflow direction and the connection position can easily be changed.

Click-in feature

Self-extinguishing

Unnecessary downtime is avoided

Reliable fan motor will ensure constant ventilation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy