Pfannenberg PF 66.000 Series Filter Media, 400V, AC, 445 m³/h Filtered, 640 m³/h Unimpeded, IP54, 320 mm, 320 mm x
- RS Stock No.:
- 460-854
- Mfr. Part No.:
- 11666022050
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$486.36
(exc. GST)
$535.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.36 |
*price indicative
- RS Stock No.:
- 460-854
- Mfr. Part No.:
- 11666022050
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Media | |
| Unimpeded Air Flow | 640m³/h | |
| Noise Level | 63dB | |
| Filtered Air Flow | 445m³/h | |
| Input Current | 260mA | |
| Input Power | 155W | |
| AC or DC Operation | AC | |
| Installation Depth | 150mm | |
| Supply Voltage | 400V | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | EAC, CSA, UL, cUL approval, UKCA | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | PF 66.000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Media | ||
Unimpeded Air Flow 640m³/h | ||
Noise Level 63dB | ||
Filtered Air Flow 445m³/h | ||
Input Current 260mA | ||
Input Power 155W | ||
AC or DC Operation AC | ||
Installation Depth 150mm | ||
Supply Voltage 400V | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals EAC, CSA, UL, cUL approval, UKCA | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series PF 66.000 | ||
- COO (Country of Origin):
- DE
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow ( 19 to 854 m3/h) in small package with low energy consumption
Uniquely high air flow due to optimized louvre design.
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Poured foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
Related links
- Pfannenberg PF 66.000 Series Filter Media AC 640 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 Series Filter Media AC 640 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 EMC Series Filter Media AC 640 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 Series Filter Fan AC 1741 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 Series Filter Fan AC 1741 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 Series Filter Fan AC 1741 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65000 Series Filter Media AC 653 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Media AC 845 m³/h Unimpeded 320 mm, 320 mm x
