Pfannenberg 11622103055 Series Filter Fan, 230V ac, AC, 46 m³/h Filtered, 64 m³/h Unimpeded, IP55, 145 mm, 145 mm x

Subtotal (1 unit)*

$174.17

(exc. GST)

$191.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.17

*price indicative

RS Stock No.:
497-581
Distrelec Article No.:
110-49-622
Mfr. Part No.:
11622103055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Filter Fan

Unimpeded Air Flow

64m³/h

Noise Level

44dBA

Filtered Air Flow

46m³/h

Input Current

180mA

Input Power

19W

AC or DC Operation

AC

Installation Depth

70mm

Supply Voltage

230V ac

Face Height

145mm

Face Width

145mm

Standards/Approvals

UKCA, CSA, EAC, UL, cUL approval

IP Rating

IP55

Bearing Type

Sleeve Bearing

Series

11622103055

COO (Country of Origin):
DE
The Pfannenberg Filter fan is a robust thermal management solution designed for electrical enclosures. It is suitable for outdoor use, featuring UV-resistant materials and a patented tool-free installation system. Its innovative filter mat technology enhances filtration efficiency and extends service life, making it a reliable choice for demanding environments. These outdoor filter fans of the 4th generation is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.

Rated voltage 230 AC

Unimpeded airflow 56 m cube per h

Dimension 125 x 125 mm

IP55 protection

Foam seal facilitates the installation

Uniquely high air flow due to optimized louvre design

Light gray colour

cURus approved

EAC and CAS approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy