Pfannenberg PF 22.000 Series Filter Fan, 24V, DC, 40 m³/h Filtered, 56 m³/h Unimpeded, IP55, 145 mm, 145 mm x
- RS Stock No.:
- 563-464
- Mfr. Part No.:
- PF 22.000 24 V DC IP55
- Brand:
- Pfannenberg
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 563-464
- Mfr. Part No.:
- PF 22.000 24 V DC IP55
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 56m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 44dBA | |
| Filtered Air Flow | 40m³/h | |
| Input Current | 420mA | |
| Input Power | 5W | |
| AC or DC Operation | DC | |
| Installation Depth | 64mm | |
| Terminal Type | Strip | |
| Supply Voltage | 24V | |
| Face Height | 145mm | |
| Face Width | 145mm | |
| Standards/Approvals | UL, cUL | |
| IP Rating | IP55 | |
| Series | PF 22.000 | |
| Bearing Type | Sleeve, Ball | |
| Static Pressure | 56Pa | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 56m³/h | ||
Product Type Filter Fan | ||
Noise Level 44dBA | ||
Filtered Air Flow 40m³/h | ||
Input Current 420mA | ||
Input Power 5W | ||
AC or DC Operation DC | ||
Installation Depth 64mm | ||
Terminal Type Strip | ||
Supply Voltage 24V | ||
Face Height 145mm | ||
Face Width 145mm | ||
Standards/Approvals UL, cUL | ||
IP Rating IP55 | ||
Series PF 22.000 | ||
Bearing Type Sleeve, Ball | ||
Static Pressure 56Pa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 0460300
- Mfr. Part No. 11622803055
Each
$227.21
- RS Stock No. 0856760
- Mfr. Part No. 11622801051
Each
$271.32
- RS Stock No. 0856761
- Mfr. Part No. 11622801066
Each
$256.05
- RS Stock No. 0497581
- Mfr. Part No. 11622103055
Each
$165.88
Related links
- Pfannenberg PF 22.000 Series Filter Media DC 56 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x











