Pfannenberg 11622101055 Series Filter Fan, 230V ac, AC, 50 m³/h Filtered, 70 m³/h Unimpeded, IP54, 145 mm, 145 mm x
- RS Stock No.:
- 497-579
- Distrelec Article No.:
- 110-49-621
- Mfr. Part No.:
- 11622101055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$144.47
(exc. GST)
$158.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.47 |
*price indicative
- RS Stock No.:
- 497-579
- Distrelec Article No.:
- 110-49-621
- Mfr. Part No.:
- 11622101055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 70m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 44dBA | |
| Filtered Air Flow | 50m³/h | |
| Input Current | 180mA | |
| Input Power | 19W | |
| AC or DC Operation | AC | |
| Installation Depth | 70mm | |
| Supply Voltage | 230V ac | |
| Face Height | 145mm | |
| Face Width | 145mm | |
| Standards/Approvals | EAC, CSA, cUL approval, UKCA, UL | |
| IP Rating | IP54 | |
| Series | 11622101055 | |
| Bearing Type | Sleeve Bearing | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 70m³/h | ||
Product Type Filter Fan | ||
Noise Level 44dBA | ||
Filtered Air Flow 50m³/h | ||
Input Current 180mA | ||
Input Power 19W | ||
AC or DC Operation AC | ||
Installation Depth 70mm | ||
Supply Voltage 230V ac | ||
Face Height 145mm | ||
Face Width 145mm | ||
Standards/Approvals EAC, CSA, cUL approval, UKCA, UL | ||
IP Rating IP54 | ||
Series 11622101055 | ||
Bearing Type Sleeve Bearing | ||
- COO (Country of Origin):
- DE
The Pfannenberg Filter fan is engineered for efficient thermal management in industrial settings. It offers protection against dust and water splashes, ensuring reliability in challenging environments. This filter fan provides effective ventilation to maintain optimal operating temperatures for sensitive equipment. With its robust design and energy-efficient performance, it is ideal for a wide range of industrial applications. It is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
Rated voltage 230 AC
Unimpeded airflow 61 m cube per h
Dimension 125 x 125 mm
IP54 protection
Poured foam seal facilitates the installation
Light gray colour
Tool free 4 corner fastening system enables installation in seconds and guarantees a secure hold
The filter mat can be replaced easily and in seconds due to the optimized front cover
cURus approved
EAC and CAS approved
Related links
- Pfannenberg 11622101055 Series Filter Fan AC 70 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg 11622151055 Series Filter Fan AC 70 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg 11622801055 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- nVent HOFFMAN EF200 Series Filter Fan AC 67 m³/h Unimpeded IP33 145 mm x
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 70 m³/h Filtered IP54 109 mm x
