Pfannenberg PF 66.000 EMC Series Filter Media, 230V, AC, 445 m³/h Filtered, 640 m³/h Unimpeded, IP54, 320 mm, 320 mm x

Subtotal (1 unit)*

$696.60

(exc. GST)

$766.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$696.60

*price indicative

RS Stock No.:
460-274
Distrelec Article No.:
303-67-829
Mfr. Part No.:
11866102055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Unimpeded Air Flow

640m³/h

Product Type

Filter Media

Noise Level

63dB

Filtered Air Flow

445m³/h

Input Current

530mA

Input Power

120W

AC or DC Operation

AC

Supply Voltage

230V

Face Height

320mm

Face Width

320mm

Standards/Approvals

cUL approval, UL, EAC, UKCA, CSA

IP Rating

IP54

Bearing Type

Ball

Series

PF 66.000 EMC

COO (Country of Origin):
DE
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal. In order to utilize this cost-effective and energy efficient cooling solution, the shielding effect of the electrical cabinet housing for EM radiation is reduced by the installation cut-out. When the EMC filterfan is used, this shield is securely closed via a metal grid so that EM radiation is attenuated before entry and exit.

For reliable use in the area of electromagnetic fields (metallic shielding)

High air flow (19 845 m3/h) in small package with low energy consumption

No reduction of air flow

Tried and tested Pfannenberg filterfan technology

Installation: Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold

Environmentally friendly, as there are no metalized plastics

Secure contact service on the installation cut-out edges without beryllium copper gaskets

More secure IP 54 protection by means of foam seal and patented 4-corner fastening system

The filter mat can be replaced easily and in seconds due to the optimized front cover

Flat shape and neutral design make a perfect integration into existing machines possible

Attenuation at 30 MHz about 71 dB

Attenuation at 400 MHz about 57 dB

Approvals: cULus, cURus, EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy