Pfannenberg PF 11000 EMC Series Filter Media, 24V, DC, 12 m³/h Filtered, 19 m³/h Unimpeded, IP54, 109 mm, 109 mm x
- RS Stock No.:
- 460-816
- Mfr. Part No.:
- 11811801055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$231.55
(exc. GST)
$254.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.55 |
*price indicative
- RS Stock No.:
- 460-816
- Mfr. Part No.:
- 11811801055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 19m³/h | |
| Product Type | Filter Media | |
| Noise Level | 33dB | |
| Filtered Air Flow | 12m³/h | |
| Input Current | 100mA | |
| Input Power | 2.4W | |
| AC or DC Operation | DC | |
| Supply Voltage | 24V | |
| Face Height | 109mm | |
| Face Width | 109mm | |
| Standards/Approvals | CSA, cUL approval, UL, EAC, UKCA | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | PF 11000 EMC | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 19m³/h | ||
Product Type Filter Media | ||
Noise Level 33dB | ||
Filtered Air Flow 12m³/h | ||
Input Current 100mA | ||
Input Power 2.4W | ||
AC or DC Operation DC | ||
Supply Voltage 24V | ||
Face Height 109mm | ||
Face Width 109mm | ||
Standards/Approvals CSA, cUL approval, UL, EAC, UKCA | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series PF 11000 EMC | ||
- COO (Country of Origin):
- DE
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal. In order to utilize this cost-effective and energy efficient cooling solution, the shielding effect of the electrical cabinet housing for EM radiation is reduced by the installation cut-out. When the EMC filterfan is used, this shield is securely closed via a metal grid so that EM radiation is attenuated before entry and exit.
For reliable use in the area of electromagnetic fields (metallic shielding)
High air flow (19 845 m3/h) in small package with low energy consumption
No reduction of air flow
Tried and tested Pfannenberg filterfan technology
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Environmentally friendly, as there are no metalized plastics
Secure contact service on the installation cut-out edges without beryllium copper gaskets
More secure IP 54 protection by means of foam seal and patented 4-corner fastening system
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
Attenuation at 30 MHz about 71 dB
Attenuation at 400 MHz about 57 dB
Approvals: cURus, EAC
- RS Stock No. 0460852
- Mfr. Part No. 11611801050
Each
$116.17
- RS Stock No. 0856781
- Mfr. Part No. 11811801066
Each
$249.62
- RS Stock No. 0497573
- Mfr. Part No. 11611801055
Each
$97.26
- RS Stock No. 0460813
- Mfr. Part No. 11811101055
Each
$231.55
Related links
- Pfannenberg PF 11.000 EMC Series Filter Media AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Media AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Media DC 12 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 22.000 EMC Series Filter Media DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 43.000 EMC Series Filter Media DC 223 m³/h Unimpeded 252 mm, 252 mm x











