Schneider Electric ClimaSys Series Filter Fan, 230V, 480 m³/h Unimpeded, IP54, 320 mm, 320 mm x

Subtotal (1 unit)*

$2,871.95

(exc. GST)

$3,159.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,871.95

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
130-832
Mfr. Part No.:
NSY17992
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Unimpeded Air Flow

480m³/h

Product Type

Filter Fan

Installation Depth

150mm

Supply Voltage

230V

Face Height

320mm

Face Width

320mm

Standards/Approvals

Green Premium product

IP Rating

IP54

Series

ClimaSys

COO (Country of Origin):
DE
The Schneider Electric high-performance ClimaSys CV EMC fan is the perfect solution for efficient ventilation with a flow rate of 480 m3/h at 50 Hz. With a sturdy steel frame, ABS outlet grille, and beryllium gasket, this fan ensures durability and reliability for your ventilation needs.

Durable steel frame and ABS outlet grille for longevity

Beryllium gasket ensures a secure seal

IP54 degree of protection for use in different conditions

Compliant with green standards for eco-friendly operation

Related links