EPCOS B32529 Polyester Film Capacitor, 100V dc, ±10%, 470nF, Through Hole
- RS Stock No.:
- 896-1357
- Mfr. Part No.:
- B32529C1474K000
- Brand:
- EPCOS
Price (ex. GST) Each (In a Pack of 10)
$0.481
(exc. GST)
$0.529
(inc. GST)
1030 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
10 - 370 | $0.481 | $4.81 |
380 - 740 | $0.469 | $4.69 |
750 + | $0.462 | $4.62 |
*price indicative
- RS Stock No.:
- 896-1357
- Mfr. Part No.:
- B32529C1474K000
- Brand:
- EPCOS
Related links
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole