- RS Stock No.:
- 896-1411
- Mfr. Part No.:
- B32529D1105J
- Brand:
- EPCOS
60 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.678
(exc. GST)
$1.846
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $1.678 | $8.39 |
50 - 120 | $1.638 | $8.19 |
125 - 495 | $1.60 | $8.00 |
500 - 995 | $1.562 | $7.81 |
1000 + | $1.526 | $7.63 |
*price indicative |
- RS Stock No.:
- 896-1411
- Mfr. Part No.:
- B32529D1105J
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.8mm |
Depth | 7.8mm |
Height | 13mm |
Dimensions | 7.8 x 7.8 x 13mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 15 % @ 10 kHz |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Related links
- Nichicon YX Polyester Film Capacitor ±10% Radial
- EPCOS B32561 Polyester Film Capacitor ±10%, 2.2μF
- NISSEI AMZ Polyester Film Capacitor ±5% 3.3 nF, Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±5% Through Hole
- EPCOS B32521 Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor 100V dc...
- NISSEI MMT Polyester Film Capacitor ±5% Through Hole