- RS Stock No.:
- 896-1338
- Mfr. Part No.:
- B32529C1102J000
- Brand:
- EPCOS
550 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.242
(exc. GST)
$0.266
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.242 | $12.10 |
250 + | $0.239 | $11.95 |
*price indicative |
- RS Stock No.:
- 896-1338
- Mfr. Part No.:
- B32529C1102J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 30 % @ 100 kHz |
Related links
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- EPCOS B32529 Polyester Film Capacitor 400 V dc 1nF, Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- KEMET R82 Polyester Film Capacitor ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- KEMET PFR510 Polypropylene Film Capacitor 630 V dc 1nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole