- RS Stock No.:
- 172-5489
- Mfr. Part No.:
- B32529C1152J000
- Brand:
- EPCOS
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 2000)
$0.129
(exc. GST)
$0.142
(inc. GST)
Units | Per unit | Per Bag* |
2000 - 8000 | $0.129 | $258.00 |
10000 + | $0.116 | $232.00 |
*price indicative |
- RS Stock No.:
- 172-5489
- Mfr. Part No.:
- B32529C1152J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Dissipation Factor | 30 % @ 100 kHz |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Related links
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole
- WIMA FKP2 Polypropylene Film Capacitor 100 V dc 1.5nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 450 V ac 1.5nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 500 V ac 1.5nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±5% Through Hole
- KEMET PHE448 Polypropylene Film Capacitor 700 V ac 1.5nF, Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole