TDK B32652 Film Capacitor 150 nF 250V ac 1 kV dc, Through Hole 2

This image is representative of the product range

Subtotal (1 unit)*

$2.31

(exc. GST)

$2.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 152 unit(s) shipping from 23 November 2026
  • Plus 326 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.31

*price indicative

Packaging Options:
RS Stock No.:
190-8545
Mfr. Part No.:
B32653A0154K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Film Capacitor

Mount Type

Through Hole

Rated AC Voltage

250V ac

Series

B32652

Rated DC Voltage

1kV dc

Lead Pitch

22.5mm

Automotive Standard

AEC-Q200 Rev D

Pin Count

2

Maximum Operating Temperature

100°C

Standards/Approvals

UL, RoHS

Width

10.5mm

Height

16.5mm

Length

26.5mm

Lead Diameter

800μm

Capacitance

150nF

B32651...B32656 Series


Construction


Wound capacitor technology with internal series connection for VR ≥1250Vdc

Plastic case (UL 94 V-0)

Epoxy resin sealing

Features


High pulse strength

High contact reliability

Small dimensions

Typical Applications


TV S-correction

TV flyback

Electronic ballast circuits

Radial 100°C


Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy