TDK B32652 Film Capacitor 220 nF 250V ac 630 V dc, Through Hole 2
- RS Stock No.:
- 190-8400
- Mfr. Part No.:
- B32652A6224K000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$2.01
(exc. GST)
$2.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 8,947 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $2.01 | - |
| 125 - 249 | $1.99 | $2.50 |
| 250 + | $1.97 | $10.00 |
*price indicative
- RS Stock No.:
- 190-8400
- Mfr. Part No.:
- B32652A6224K000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 250V ac | |
| Series | B32652 | |
| Rated DC Voltage | 630V dc | |
| Lead Pitch | 15mm | |
| Automotive Standard | AEC-Q200 Rev D | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 100°C | |
| Width | 9mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 18mm | |
| Height | 17.5mm | |
| Lead Diameter | 800μm | |
| Capacitance | 220nF | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 250V ac | ||
Series B32652 | ||
Rated DC Voltage 630V dc | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200 Rev D | ||
Pin Count 2 | ||
Maximum Operating Temperature 100°C | ||
Width 9mm | ||
Standards/Approvals RoHS, UL | ||
Length 18mm | ||
Height 17.5mm | ||
Lead Diameter 800μm | ||
Capacitance 220nF | ||
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Related links
- TDK B32652 Film Capacitor 220 nF 250V ac 630 V dc, Through Hole 2
- TDK B32652 Film Capacitor 220 nF 250V ac 250 V dc, Through Hole 2
- TDK B32652 Film Capacitor 220 nF 630V ac 630 V dc, Through Hole 2
- TDK B32652 Film Capacitor 150 nF 250V ac 630 V dc, Through Hole 2
- TDK B32652 Film Capacitor 680 nF 250V ac 630 V dc, Through Hole 2
- TDK B32652 Film Capacitor 100 nF 250V ac 630 V dc, Through Hole 2
- TDK B32652 Film Capacitor 220 nF 160V ac 250 V dc, Through Hole 2
- TDK B32652 Film Capacitor 220 nF 400V ac 400 V dc, Through Hole 2
