TDK B32654 Film Capacitor 2.2 μF 200V ac 400 V dc, Through Hole 2
- RS Stock No.:
- 190-8337
- Mfr. Part No.:
- B32654A4225K000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.86
(exc. GST)
$5.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
- Plus 315 unit(s) shipping from 30 November 2026
- Plus 1,040 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 64 | $4.86 | - |
| 65 - 129 | $4.77 | 1% |
| 130 + | $4.70 | 3% |
*price indicative
- RS Stock No.:
- 190-8337
- Mfr. Part No.:
- B32654A4225K000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 200V ac | |
| Series | B32654 | |
| Rated DC Voltage | 400V dc | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | AEC-Q200 Rev D | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 100°C | |
| Height | 24.5mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 31.5mm | |
| Width | 14mm | |
| Lead Diameter | 800μm | |
| Capacitance | 2.2μF | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 200V ac | ||
Series B32654 | ||
Rated DC Voltage 400V dc | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 Rev D | ||
Pin Count 2 | ||
Maximum Operating Temperature 100°C | ||
Height 24.5mm | ||
Standards/Approvals RoHS, UL | ||
Length 31.5mm | ||
Width 14mm | ||
Lead Diameter 800μm | ||
Capacitance 2.2μF | ||
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Related links
- TDK B32654 Film Capacitor 2.2 μF 200V ac 400 V dc, Through Hole 2
- TDK B32654 Film Capacitor 1.5 μF 200V ac 400 V dc, Through Hole 2
- TDK B32654 Film Capacitor 3.3 μF 200V ac 400 V dc, Through Hole 2
- TDK B32654 Film Capacitor 2.2 μF 400V ac 400 V dc, Through Hole 2
- TDK B32654 Film Capacitor 1 μF 400V ac 400 V dc, Through Hole 2
- TDK B32654 Film Capacitor 1.5 μF 400V ac 400 V dc, Through Hole 2
- TDK B32654 Film Capacitor 2.2 μF 160V ac 250 V dc, Through Hole 2
- TDK B32654 Film Capacitor 680 nF 630V ac 630 V dc, Through Hole 2
