- RS Stock No.:
- 194-3618
- Mfr. Part No.:
- B32654A4225J000
- Brand:
- EPCOS
1425 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.548
(exc. GST)
$6.103
(inc. GST)
Units | Per unit | Per Pack* |
5 - 60 | $5.548 | $27.74 |
65 - 125 | $5.408 | $27.04 |
130 + | $5.328 | $26.64 |
*price indicative |
- RS Stock No.:
- 194-3618
- Mfr. Part No.:
- B32654A4225J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EPCOS Polypropylene film capacitor has 2.2uF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power su
High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | 5% |
Series | B32654 |
Lead Pitch | 27.5mm |
Automotive Standard | AEC-Q200D |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 14mm |
Height | 24.5mm |
Dimensions | 31.5 x 14 x 24.5mm |
Dielectric | Polypropylene |
Dissipation Factor | 0.8 x 10^-3% |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
Related links
- EPCOS B32621 Polypropylene Film Capacitor 5% Through Hole
- Panasonic Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECWF Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32671L Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32621 Polypropylene Film Capacitor ±5% Through Hole