- RS Stock No.:
- 173-0503
- Mfr. Part No.:
- MKT1817510065
- Brand:
- Vishay
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1500)
$0.833
(exc. GST)
$0.916
(inc. GST)
Units | Per unit | Per Box* |
1500 - 1500 | $0.833 | $1,249.50 |
3000 - 4500 | $0.819 | $1,228.50 |
6000 + | $0.804 | $1,206.00 |
*price indicative |
- RS Stock No.:
- 173-0503
- Mfr. Part No.:
- MKT1817510065
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1817 Series
Vishay MKT1817 series are metallized polyester film capacitors designed for mounting on printed-circuit boards. The MKT1817 have a flame retardant plastic case and are epoxy resin sealed, suitable for various applications.
Tinned wire leads
Flame retardant
Epoxy resin sealed
Flame retardant
Epoxy resin sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1817 |
Lead Pitch | 5mm |
Length | 7.5mm |
Depth | 5.5mm |
Height | 11.5mm |
Dimensions | 5.5 x 11.5 x 7.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Related links
- Cable Knives
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Vishay MKT 1817 Polyester Film Capacitor 63 V dc 680nF, Through Hole
- Vishay MKT 1817 Polyester Film Capacitor 400 V dc 2.2nF, Through Hole
- Vishay MKT 1817 Polyester Film Capacitor 400 V dc 10nF, Through Hole
- Vishay MKT 1817 Polyester Film Capacitor 250 V dc 33nF, Through Hole