- RS Stock No.:
- 173-1318
- Mfr. Part No.:
- MKT1817333255
- Brand:
- Vishay
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 2000)
$0.446
(exc. GST)
$0.491
(inc. GST)
Units | Per unit | Per Box* |
2000 - 2000 | $0.446 | $892.00 |
4000 - 6000 | $0.438 | $876.00 |
8000 + | $0.43 | $860.00 |
*price indicative |
- RS Stock No.:
- 173-1318
- Mfr. Part No.:
- MKT1817333255
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1817 Series
Vishay MKT1817 series are metallized polyester film capacitors designed for mounting on printed-circuit boards. The MKT1817 have a flame retardant plastic case and are epoxy resin sealed, suitable for various applications.
Tinned wire leads
Flame retardant
Epoxy resin sealed
Flame retardant
Epoxy resin sealed
The Vishay metallized polyester film capacitor used 10.0 mm to 27.5 mm lead pitch and it include blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage application. It used tinned wire and it has 300,000 h of operational life.
Temperature range -55°C to + 100°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1817 |
Lead Pitch | 5mm |
Length | 7.5mm |
Depth | 3.5mm |
Height | 8.5mm |
Dimensions | 7.5 x 3.5 x 8.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Related links
- IDC Tools
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Vishay MKT 1817 Polyester Film Capacitor 63 V dc 680nF, Through Hole
- Vishay MKT 1817 Polyester Film Capacitor 400 V dc 2.2nF, Through Hole
- Vishay MKT 1817 Polyester Film Capacitor 400 V dc 10nF, Through Hole
- Vishay MKT 1817 Polyester Film Capacitor 63 V dc 1μF, Through Hole