- RS Stock No.:
- 166-6033
- Mfr. Part No.:
- MKT1817468065
- Brand:
- Vishay
710 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$5.422
(exc. GST)
$5.964
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $5.422 | $54.22 |
500 - 990 | $5.326 | $53.26 |
1000 + | $5.227 | $52.27 |
*price indicative |
- RS Stock No.:
- 166-6033
- Mfr. Part No.:
- MKT1817468065
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1817 Series
Vishay MKT1817 series are metallized polyester film capacitors designed for mounting on printed-circuit boards. The MKT1817 have a flame retardant plastic case and are epoxy resin sealed, suitable for various applications.
Tinned wire leads
Flame retardant
Epoxy resin sealed
Flame retardant
Epoxy resin sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1817 |
Lead Pitch | 5mm |
Length | 7.5mm |
Depth | 5mm |
Height | 10.5mm |
Dimensions | 5 x 10.5 x 7.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Related links
- Hammers
- IDC Tools
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Vishay MKT 1817 Polyester Film Capacitor 400 V dc 2.2nF, Through Hole
- Vishay MKT 1817 Polyester Film Capacitor 400 V dc 10nF, Through Hole
- Vishay MKT 1817 Polyester Film Capacitor 250 V dc 33nF, Through Hole
- Vishay MKT 1817 Polyester Film Capacitor 63 V dc 1μF, Through Hole