- RS Stock No.:
- 165-0155
- Mfr. Part No.:
- R46KI347040P1M
- Brand:
- KEMET
225 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.668
(exc. GST)
$1.835
(inc. GST)
Units | Per unit | Per Pack* |
5 - 255 | $1.668 | $8.34 |
260 - 515 | $1.626 | $8.13 |
520 + | $1.604 | $8.02 |
*price indicative |
- RS Stock No.:
- 165-0155
- Mfr. Part No.:
- R46KI347040P1M
- Brand:
- KEMET
Related links
- KEMET P409 Paper Capacitor ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- EPCOS B32913 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340X1 Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±20% Through Hole