- RS Stock No.:
- 211-0330
- Mfr. Part No.:
- ECQUBAF474M
- Brand:
- Panasonic
On back order for despatch 09/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 200)
$3.257
(exc. GST)
$3.583
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $3.257 | $651.40 |
400 - 600 | $3.213 | $642.60 |
800 + | $3.127 | $625.40 |
*price indicative |
- RS Stock No.:
- 211-0330
- Mfr. Part No.:
- ECQUBAF474M
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Panasonic ECQUB series Metallized Polypropylene Film Capacitor features an operating temperature range of -40°C up to 110°C and a rated voltage of 300VAC.It has non-inductive construction using metallized polypropylene film. Flame-retardant plastic case and non-combustible resin.
High safety (with safety function)〔Class X1〕
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUB |
Related links
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- EPCOS B32913 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32024 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340X1 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32923 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R52 Polypropylene Capacitor PP 20% Through Hole