- RS Stock No.:
- 414-8437
- Mfr. Part No.:
- PHE840MY6470MD14R06L2
- Brand:
- KEMET
20 In AU stock for next working day delivery
570 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
Was $15.97
You pay
$1.221
(exc. GST)
$1.343
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.221 | $12.21 |
50 - 80 | $1.199 | $11.99 |
90 + | $1.176 | $11.76 |
*price indicative |
- RS Stock No.:
- 414-8437
- Mfr. Part No.:
- PHE840MY6470MD14R06L2
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
PHE 840 Metallised Polypropylene
For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Standards
EN132400, UL1283, UL1414, CSA, 22.2 No 8
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE840 |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 8mm |
Height | 16mm |
Dimensions | 26 x 8 x 16mm |
Dielectric | Metallised Polypropylene |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Related links
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor 760 V dc...
- Panasonic ECQUL Polyester Film Capacitor ±20%, 470nF
- KEMET PHE840 Metallised Polypropylene Film Capacitor 760 V dc...
- KEMET PHE840 Metallised Polypropylene Film Capacitor 760 V dc...
- Panasonic ECQUA Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±20% Through Hole