- RS Stock No.:
- 172-5705
- Mfr. Part No.:
- B32913A3474M189
- Brand:
- EPCOS
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 400)
$1.921
(exc. GST)
$2.113
(inc. GST)
Units | Per unit | Per Reel* |
400 - 400 | $1.921 | $768.40 |
800 - 1200 | $1.873 | $749.20 |
1600 + | $1.844 | $737.60 |
*price indicative |
- RS Stock No.:
- 172-5705
- Mfr. Part No.:
- B32913A3474M189
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32911...B32916 Series
EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 330V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32913 |
Lead Pitch | 22.5mm |
Suppression Class | X1 |
Length | 26.5mm |
Depth | 10.5mm |
Height | 18.5mm |
Dimensions | 26.5 x 10.5 x 18.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |