KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 220nF
- RS Stock No.:
- 135-3435
- Mfr. Part No.:
- PHE450KB6220JR17
- Brand:
- KEMET
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.232
(exc. GST)
$1.355
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 70 | $1.232 | $6.16 |
75 - 145 | $1.21 | $6.05 |
150 + | $1.19 | $5.95 |
*price indicative
- RS Stock No.:
- 135-3435
- Mfr. Part No.:
- PHE450KB6220JR17
- Brand:
- KEMET
Related links
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 33nF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 330pF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 2.2μF
- KEMET R76 Polypropylene Capacitor PP, 400V dc, ±5%, 220nF
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 220nF, Through Hole
- KEMET PHE450 Polypropylene Capacitor PP, 1kV dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 220nF