CK 200 mm, Second, Engineers File, Round Handle Included

Subtotal (1 unit)*

$27.95

(exc. GST)

$30.74

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +$27.95

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$20.16

(exc. GST)

$22.18

(inc. GST)

RS Stock No.:
275-5177
Distrelec Article No.:
301-78-798
Mfr. Part No.:
T0083 8
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Shape

Round

Product Type

File

Sub Type

Engineers File

Cut Type

Second

Length

200mm

Number of Pieces

1

Handle Included

Yes

Width

30mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The CK engineers file hand manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control Specially designed solid inner core for a safe and s

Tapered towards the point

Second cut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy