Crescent 200 mm, Second, Engineers File, Half Round Handle Included

Subtotal (1 unit)*

$45.55

(exc. GST)

$50.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.55

*price indicative

RS Stock No.:
159-278
Mfr. Part No.:
04927BC
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Shape

Half Round

Product Type

File

Cut Type

Second

Sub Type

Engineers File

Length

200mm

Handle Included

Yes

Number of Pieces

6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BR

Weller File, 200mm Length, Half Round Shape - 04927BC


This file is a hand tool designed for material removal and profile shaping in workshop and maintenance environments. It combines a contoured working surface and an integrated handle to allow controlled cutting and deburring of components, suitable for general metal and fabrication tasks.

Features and Benefits:


• Second-cut teeth for balanced stock removal and surface finish
• Half-round shape permits flat and concave surface work
• Included handle provides secure grip and improved control
• Pack of six ensures consistent tooling availability for tradespeople
• Engineered for manual use in finishing and sizing tasks

Applications


• Suitable for smoothing welded joints on metalwork
• Ideal for forming radii in recessed areas
• Used with light fabrication and fitting operations
• Can be used for deburring machined edges
• Useful for adjusting small metal parts and fittings

What grip arrangement aids prolonged use without slippage?


The tool is supplied with a fitted handle that improves the hold and reduces hand fatigue during repetitive filing.

How does the file’s geometry affect versatility?


The half-round profile offers one curved and one flat surface, allowing work on both concave and planar features without changing tools.

Is this suitable for a multi-person workshop stock list?


The six-piece quantity supports shared use across several workstations, helping maintain workflow continuity.

What tooth pattern governs material removal rate?


A second-cut tooth form delivers a mid‑ground balance between cutting speed and the smoothness of the finished surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy