CK 200 mm, Second, Engineers File, Flat Handle Included

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$17.12

(exc. GST)

$18.83

(inc. GST)

RS Stock No.:
275-5168
Distrelec Article No.:
301-78-789
Mfr. Part No.:
T0080 8
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Shape

Flat

Product Type

File

Cut Type

Second

Sub Type

Engineers File

Length

200mm

Number of Pieces

1

Handle Included

Yes

Standards/Approvals

No

Width

25mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The CK engineers file hand manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control Specially designed solid inner core for a safe and s

One safe edge

Flat shape

Second cut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy