CK 200 mm, Second, File, Flat Handle Included
- RS Stock No.:
- 857-679
- Mfr. Part No.:
- T0080A 8
- Brand:
- CK
N
Subtotal (1 unit)*
$17.12
(exc. GST)
$18.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.12 |
*price indicative
- RS Stock No.:
- 857-679
- Mfr. Part No.:
- T0080A 8
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | File | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Flat | ||
Product Type File | ||
Cut Type Second | ||
Sub Type File | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. engineers file is a robust hand tool designed for shaping and finishing metalwork. With a length of 200mm, it provides precision and control for various tasks.
Durable high carbon, black oxide treated steel construction ensures longevity
Ergonomic two-component grip enhances comfort during use
Lanyard compatibility offers convenient storage and accessibility
Specially designed solid inner core ensures a reliable handle to tang bond
Flat profile with a second cut feature for versatile filing capabilities
One safe edge improves safety and control while working
