BETA 250 mm, Second, Round Handle Included
- RS Stock No.:
- 225-7375
- Mfr. Part No.:
- 1719BMA10/S5
- Brand:
- BETA
Subtotal (1 unit)*
$337.57
(exc. GST)
$371.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.57 |
*price indicative
- RS Stock No.:
- 225-7375
- Mfr. Part No.:
- 1719BMA10/S5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Second | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Shape Round | ||
Cut Type Second | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 5 second cut files of 10 inch size has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 250 mm Round Handle Included
- BETA 250 mm Round
- CK 250 mm Engineers File, Round Handle Included
- BETA 300 mm Round Handle Included
- BETA 250 mm Engineers File Handle Included
- BETA 250 mm Engineers File Handle Included
- CK 200 mm Engineers File, Round Handle Included
- CK 250 mm Engineers File, Half Round Handle Included
