Subtotal (1 unit)*
$248.20
(exc. GST)
$273.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.20 |
*price indicative
- RS Stock No.:
- 225-7352
- Mfr. Part No.:
- 1718D10/S5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Rough | |
| Length | 250mm | |
| Handle Included | No | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Shape Round | ||
Cut Type Rough | ||
Length 250mm | ||
Handle Included No | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 5 bastard cut files of 10 inch size without handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
