BETA 250 mm, Rough, Round

Subtotal (1 unit)*

$42.62

(exc. GST)

$46.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.62

*price indicative

RS Stock No.:
225-7351
Mfr. Part No.:
1718D10/R
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Shape

Round

Product Type

File

Cut Type

Rough

Length

250mm

Number of Pieces

1

Handle Included

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA bastard cut round file of 10 inch size without handle.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy