SAM 315 mm, Round Handle Included

Subtotal (1 unit)*

$40.90

(exc. GST)

$44.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.90

*price indicative

RS Stock No.:
221-6249
Mfr. Part No.:
LR-20-DE
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Shape

Round

Product Type

File

Length

315mm

Handle Included

Yes

Width

315mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Round File for filing circular openings and concave surfaces.

Bi-material handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy