SAM 250 mm, Round

Subtotal (1 unit)*

$31.63

(exc. GST)

$34.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.63

*price indicative

RS Stock No.:
221-6254
Mfr. Part No.:
LR-25-M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

File

Shape

Round

Length

250mm

Handle Included

No

Width

250mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Round File for filing circular openings and concave surfaces. It is 250 mm long file.

It is semi-soft file

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy