SAM 320 mm, Flat Handle Included

Subtotal (1 unit)*

$42.33

(exc. GST)

$46.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.33

*price indicative

RS Stock No.:
221-6235
Mfr. Part No.:
LPM-20-DE
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Shape

Flat

Product Type

File

Length

320mm

Handle Included

Yes

Standards/Approvals

No

Width

320mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Hand-Held flat file for filing flat surfaces, sharp corners and for deburring work.

Bi-material handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy