Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$33.14
(exc. GST)
$36.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.14 | - |
| 5 + | $27.25 | 17% |
*price indicative
- RS Stock No.:
- 146-7334
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Three Square | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 300mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Three Square | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 300mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals No | ||
Width 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
High carbon content steel
Double-cut surfaces
Tapered to the tip
With softgrip handle
Type of cut: 1 = Bastard, 2 = Second, 3 = Smooth
RS PRO General Purpose Three Square File
The three square file range from our trusted and reliable own brand RS PRO offers a variety of durable square file hand tools made with high carbon content steel. Three square files are ideal for filing and deburring corners and internal angles due to their unique tapered shape. The RS PRO three square file range features second cut coarseness to allow for deburring of materials quickly and efficiently.
Features and benefits
• Made with durable high carbon content steel
• Ideal for deburring angles and corners
• Second cut for deburring efficiently
• Available in a range of sizes
• Can be used with a range of materials
• Can be used with RS PRO file handles
Common applications
RS PRO three square files are ideal for starting the process of creating square holes and deburring angles. They can be used with a variety of materials such as wood and metal and can be used in a range of applications such as:
• DIY
• Woodwork
• Metalwork
• Industrial
What is a three square file?
A three square file is a type of hand tool designed to quickly and efficiently deburr angles that are less than 90 degrees on corners. Three square files are ideal for getting into tight spaces that other files cannot due to their unique tapered design.
What is the coarseness of the file?
RS PRO three square files feature a second cut coarseness that allows for quick and efficient deburring and removal of material.
How to maintain your file
In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.
Other sizes available:
6 inch - 1467331
8 inch - 1467332
10 inch - 1467333
12 inch - 1467334
Related links
- RS PRO 300 mm Engineers File, Three Square Handle Included
- RS PRO 300 mm Engineers File, Square
- RS PRO 300 mm Engineers File, Square Handle Included
- RS PRO 300 mm Engineers File, Round
- RS PRO 300 mm Engineers File, Flat
- RS PRO 300 mm Engineers File, Hand Handle Included
- RS PRO 300 mm Engineers File, Round Handle Included
- RS PRO 300 mm Engineers File, Half Round Handle Included











