RS PRO 300 mm, Second, Engineers File, Flat

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$31.28

(exc. GST)

$34.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$31.28-
5 +$25.7517%

*price indicative

RS Stock No.:
146-7317
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

File

Shape

Flat

Sub Type

Engineers File

Cut Type

Second

Length

300mm

Thickness

6.5mm

Number of Pieces

1

Handle Included

No

Width

30mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
High carbon content steel

Double-cut surfaces

Type of cut: 1 = Bastard, 2 = Second, 3 = Smooth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy