RS PRO 300 mm, Second, Engineers File, Square Handle Included

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.52

(exc. GST)

$42.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
  • Plus 24 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$38.52
5 +$31.70

*price indicative

RS Stock No.:
161-1488
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

File

Shape

Square

Cut Type

Second

Sub Type

Engineers File

Length

300mm

Number of Pieces

1

Handle Included

Yes

Standards/Approvals

No

Width

12mm

COO (Country of Origin):
TR

RS Pro Square Files With Handle


The square file range from our trusted and reliable own brand RS PRO offers a variety of durable square file hand tools made with high carbon content steel and a durable soft-grip handle. Square files are ideal for filing and deburring square shaped holes and right-angled holes due to their unique tapered shape. The RS PRO square file range features second cut coarseness to allow for deburring of materials quickly and efficiently.

Features and Benefits


• Made with durable high carbon content steel

• Tapered edge allows square holes to be enlarged and circular holes to be filed into a square

• Second cut for deburring efficiently

• Available in a range of sizes

• Can be used with a range of materials

• Ergonomic soft-grip handle for comfort and control

Common applications


RS PRO square files are ideal for enlarging square holes, creating square holes and deburring a right angle. They can be used with a variety of materials such as wood and metal and can be used in a range of applications such as:

• DIY

• Woodwork

• Metalwork

• Industrial

What is a square file?


A square file is a type of hand tool designed to quickly and efficiently remove material, especially when changing a circular hole into an enlarged square hole. It features four equal sides with second cut coarseness to rapidly remove material and file edges. The tapered design makes them ideal for filing slots and keyways.

What is the coarseness of the file?


RS PRO square files feature a second cut coarseness that allows for quick and efficient deburring and removal of material.

How to maintain your file


In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.

Other sizes available:


6 inch - 1611484

8 inch - 1611485

10 inch - 1611486

12 inch - 1611488

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy