Stanley 380 mm, Second, Flat Handle Included

Subtotal (1 unit)*

$19.10

(exc. GST)

$21.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.10

*price indicative

RS Stock No.:
482-880
Mfr. Part No.:
0-22-451
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

File

Shape

Flat

Cut Type

Second

Length

380mm

Handle Included

Yes

Number of Pieces

1

Standards/Approvals

ISO 234-2:1982, DIN 8349

Width

380mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 8 in. Flat Hand File is a versatile tool designed for smooth, precise filing. Its bi-material handle reduces vibrations, providing a more comfortable grip during use. The ergonomic, slip-resistant design enhances comfort and control, while the hang hole in the handle allows for convenient storage when not in use. Ideal for both professional and DIY projects.

Bi Material handle reduces vibrations

Ergonomic and slip resistant design for increased comfort

Hang hole in handle for ease of storage

High carbon steel for sharpness retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy