Bernstein 140 mm Handle Included

Subtotal (1 unit)*

$43.06

(exc. GST)

$47.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.06

*price indicative

RS Stock No.:
488-866
Distrelec Article No.:
180-20-650
Mfr. Part No.:
5-210
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Needle File Set

Length

140mm

Handle Included

Yes

Number of Pieces

6

Standards/Approvals

Part 5-1, Part 4-5, DIN-EN 61340-4-1, DIN 53482, Part 4-3, DIN-EN 61340-4-5, Part 4-1, DIN-EN 61340-2-1, Part 2-1, DIN-EN 61340-5-2, DIN-EN 61340-5-1, VDE 0300, DIN-EN 61340-4-3, Part 5-2, DIN IEC 61340-4-1

Width

140mm

COO (Country of Origin):
DE
The Bernstein Needle files set includes six precision mechanic files designed for fine and detailed work. Each file has a length of 80 mm, with a handle measuring 60 mm, resulting in an overall length of 140 mm. The set is lightweight, weighing just 50 g, ensuring ease of handling for delicate tasks.

38 strokes on 1 cm

Flat-blunt

Flat-pointed

Round

Half-round

Triangular

Square

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy