Stanley 380 mm, Rasp, Flat Handle Included
- RS Stock No.:
- 482-888
- Mfr. Part No.:
- 0-22-467
- Brand:
- Stanley
Subtotal (1 unit)*
$22.88
(exc. GST)
$25.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.88 |
*price indicative
- RS Stock No.:
- 482-888
- Mfr. Part No.:
- 0-22-467
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Rasp | |
| Length | 380mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 234-2:1982, DIN 8349 | |
| Width | 380mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Shape Flat | ||
Product Type File | ||
Cut Type Rasp | ||
Length 380mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 234-2:1982, DIN 8349 | ||
Width 380mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Bastard Cut Flat Rasp is built for durability and precision, made from high-quality carbon steel to ensure long service life and lasting sharpness. The bi-material handle, featuring soft material inserts, reduces vibrations and provides a secure, comfortable grip. Perfect for shaping and smoothing rough surfaces, this rasp combines strength and comfort for efficient material removal and control.
Bi Material handle reduces vibrations
Ergonomic and slip resistant design for increased comfort
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
