Stanley 380mm, Rasp Cut, Flat File Handle With Soft-Grip Handle
- RS Stock No.:
- 482-776
- Mfr. Part No.:
- 0-22-475
- Brand:
- Stanley
Subtotal (1 unit)*
$16.03
(exc. GST)
$17.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.03 |
*price indicative
- RS Stock No.:
- 482-776
- Mfr. Part No.:
- 0-22-475
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Shape | Flat | |
| File Type | File Handle | |
| Cut Type | Rasp Cut | |
| Length | 380mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Shape Flat | ||
File Type File Handle | ||
Cut Type Rasp Cut | ||
Length 380mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Bastard Cut Round Rasp is made from high-quality carbon steel, ensuring exceptional durability and long-lasting sharpness. Its bi-material handle, featuring soft material inserts, helps reduce vibrations and provides a secure, comfortable grip for improved control. Perfect for shaping and smoothing round surfaces, this rasp offers precision and efficiency for a variety of filing tasks.
Bi Material handle reduces vibrations
Ergonomic and slip resistant design for increased comfort
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
Ergonomic and slip resistant design for increased comfort
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
Related links
- Stanley 380mm Flat File Handle With Soft-Grip Handle
- Stanley 380mm Flat File Handle With Soft-Grip Handle
- Stanley 380mm Flat File Handle With Soft-Grip Handle
- Stanley 380mm, Flat Chain Saw File With Soft-Grip Handle
- Stanley 390mm, Flat File Handle With Soft-Grip Handle
- Stanley 360mm Flat File Handle With Soft-Grip Handle
- Stanley 38mm Flat File Handle With Soft-Grip Handle
- Stanley 360mm Flat File Handle With Soft-Grip Handle
