Phoenix Contact LC Single Mode Transceiver Module, Single Mode, 10Gbps

Subtotal (1 unit)*

$297.35

(exc. GST)

$327.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.35

*price indicative

RS Stock No.:
267-1810
Mfr. Part No.:
1334219
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

cULus Recognised, RoHS 2, EAC

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Connection Port

LC

Maximum Data Transfer Rate

10Gbps

Network Speed

10Gbps

Fibre Operating Mode

Single Mode

COO (Country of Origin):
TW
The Phoenix Contact single mode SFP+ transceiver for transmission up to 10 Gbps over 10 km at wavelengths of 1,310 nm in the industrial temperature range. Interference-free data transmission, even for EMC-sensitive applications. Reliable data transmission in the extended temperature range. Maximum flexibility, thanks to the non-proprietary multi-source agreement.

Superior system availability, thanks to plug and play during operation

Future-proof, thanks to RoHS 2 conformity

Maximum data transmission quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy