Schneider Electric Ethernet Single Mode Transceiver Module, Single Mode, 1000Mbps
- RS Stock No.:
- 758-937
- Mfr. Part No.:
- TCSEAAF1LFH00
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,207.85
(exc. GST)
$4,628.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,207.85 |
*price indicative
- RS Stock No.:
- 758-937
- Mfr. Part No.:
- TCSEAAF1LFH00
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Connection Port | Ethernet | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 40km | |
| Network Speed | 1000Mbps | |
| Maximum Data Transfer Rate | 1Gbps | |
| Fibre Operating Mode | Single Mode | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Connection Port Ethernet | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 40km | ||
Network Speed 1000Mbps | ||
Maximum Data Transfer Rate 1Gbps | ||
Fibre Operating Mode Single Mode | ||
- COO (Country of Origin):
- MY
The Schneider Electric Fibre optic adaptor enhances connectivity for seamless switching functionality. Designed for use with specific Modicon Networking products, it ensures reliable data transmission across various applications.
Single mode transmission for efficient data handling
Compatible with MCSESM and TCSESM switches, ensuring versatility
Lightweight design at just 0.04 kg, facilitating effortless integration
Packed with care: unit packaged in eco-friendly materials
Related links
- Phoenix Contact SFP Single Mode SFP Transceiver Module 1000Mbps
- MOXA LC Single Mode Transceiver Module, Single Mode
- MOXA LC Single Mode Transceiver Module 2500Mbit/s
- Phoenix Contact LC Single Mode Transceiver Module 10Gbps
- Planet SFP Single Mode SFP Transceiver Module 10000Mbit/s
- Planet SFP Single Mode SFP Transceiver Module 1000Mbit/s
- NetAlly RJ45 and SFP Analysis Ports N Single Mode, 10500Mbps
- Phoenix Contact LC Single Mode Transceiver Module Full Duplex, 1000Mbps
