MOXA LC Single Mode Transceiver Module, Half Duplex, Full Duplex, 1000Mbit/s
- RS Stock No.:
- 255-3465
- Mfr. Part No.:
- SFP-1G40BLC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$6,535.14
(exc. GST)
$7,188.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,535.14 |
*price indicative
- RS Stock No.:
- 255-3465
- Mfr. Part No.:
- SFP-1G40BLC-T
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | FCC Part 15B Class B, EN 55032/35, EN 60825-1, ICES-003 Issue7, EN 62368-1, IEC 60825-1, Class B, UL 62368-1, IEC 62368-1 | |
| Connection Port | LC | |
| Network Speed | 1000Mbit/s | |
| Fibre Operating Mode | Half Duplex, Full Duplex | |
| Maximum Data Transfer Rate | 1Gbps | |
| Maximum Transfer Distance | 40km | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals FCC Part 15B Class B, EN 55032/35, EN 60825-1, ICES-003 Issue7, EN 62368-1, IEC 60825-1, Class B, UL 62368-1, IEC 62368-1 | ||
Connection Port LC | ||
Network Speed 1000Mbit/s | ||
Fibre Operating Mode Half Duplex, Full Duplex | ||
Maximum Data Transfer Rate 1Gbps | ||
Maximum Transfer Distance 40km | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- TW
The Moxa Europe 1-port Gigabit Ethernet SFP module available as optional accessories for a wide range of Moxa Ethernet switches. It has digital diagnostic monitor function and hot pluggable LC duplex connector.
IEEE 802.3z compliant
Differential PECL inputs and outputs
TTL signal detect indicator
Class 1 laser product; complies with EN 60825-13
Related links
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 100Mbit/s
- MOXA LC Transceiver Module Single Mode, 1000Mbit/s
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module 2500Mbit/s
- MOXA LC Single Mode Transceiver Module, Single Mode