SICK Fibre Optic Sensor
- RS Stock No.:
- 285-8834
- Mfr. Part No.:
- LL3-DM01
- Brand:
- SICK
Price Each**
$206.28
(exc. GST)
$226.91
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $206.28 |
**price indicative
Related links
- SICK Fibre Optic Sensor
- SICK Fibre Optic Sensor 1050 mm
- SICK Fibre Optic Sensor 170 → 400 (WLL170-2) mm, 350 → 4000 (WLL180T) mm
- SICK Plastic Fibre Optic Sensor 590 mm
- SICK Glass Fibre Optic Sensor 220 mm
- SICK LL3 Series Fibre for Fibre-Optic Sensor
- SICK Glass Fibre Optic Sensor
- SICK Plastic Fibre Optic Sensor