Broadcom SP000063866 100 MBd 850 nm Fibre Optic Receiver, Round

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.09

(exc. GST)

$22.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$20.09
50 - 99$19.75
100 +$19.40

*price indicative

Packaging Options:
RS Stock No.:
696-1841
Mfr. Part No.:
SP000063866
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Data Rate

100MBd

Product Type

Fibre Optic Receiver

Connector Shape

Round

Wavelength of Peak Sensitivity

850nm

Typical Rise Time

10ns

Typical Fall Time

4ns

Number of Pins

2

Mount Type

Through Hole

Height

9mm

Width

5.5mm

Standards/Approvals

No

Length

5.5mm

Output Signal Type

TTL

Series

SFH

SFH-xxx series Plastic Fibre Devices


The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

A variety of applications include:

Industrial electronics

Household electronics

Power electronics

Optical networks

Medical instruments

Fibre Optics, OSRAM Opto Semiconductors


Each (Supplied in a Tube)
$24.47
  • RS Stock No. 9107113
  • Mfr. Part No. AFBR-2531CZ
Each
$29.26
Each
$24.47
Each (In a Tube of 125)
$15.886

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy