Broadcom HFBR-2602Z 2 Mbps 675 nm Fibre Optic Receiver, Round, SMA Connector
- RS Stock No.:
- 189-4854
- Mfr. Part No.:
- HFBR-2602Z
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$1,437.90
(exc. GST)
$1,581.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | $23.965 | $1,437.90 | - |
| 120 - 180 | $23.687 | $1,421.22 | 1% |
| 240 + | $23.007 | $1,380.42 | 3% |
*price indicative
- RS Stock No.:
- 189-4854
- Mfr. Part No.:
- HFBR-2602Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 2Mbps | |
| Product Type | Fibre Optic Receiver | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 675nm | |
| Typical Rise Time | 57ns | |
| Typical Fall Time | 40ns | |
| Number of Pins | 8 | |
| Mount Type | Through Hole | |
| Connector Type | SMA | |
| Height | 10.2mm | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Length | 22.2mm | |
| Output Signal Type | TTL | |
| Series | HFBR | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 2Mbps | ||
Product Type Fibre Optic Receiver | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 675nm | ||
Typical Rise Time 57ns | ||
Typical Fall Time 40ns | ||
Number of Pins 8 | ||
Mount Type Through Hole | ||
Connector Type SMA | ||
Height 10.2mm | ||
Width 12.7mm | ||
Standards/Approvals No | ||
Length 22.2mm | ||
Output Signal Type TTL | ||
Series HFBR | ||
HFBR-0600 Series Fibre Optic Transmitters and Receivers
Fibre Optics, Avago Technologies
Related links
- Broadcom HFBR-2602Z 2 Mbps 675 nm Fibre Optic Receiver SMA Connector
- Broadcom 5.24 Mbps 820 nm Fibre Optic Receiver SMA Connector
- Broadcom HFBR-2402Z 5.24 Mbps 820 nm Fibre Optic Receiver SMA Connector
- Broadcom 5 Mbps 865 nm Fibre Optic Receiver ST Connector
- Broadcom 5 Mbps 865 nm Fibre Optic Receiver FC Connector
- Broadcom HFBR-2555AFZ 16MBd 650nm Fibre Optic Receiver SMA Connector
- Broadcom HFBR-1602Z 2 Mbps Fibre Optic Transmitter 22.2 mm
- Broadcom 5 MBd 820 nm Fibre Optic Receiver ST Connector
