Telegartner 6 Port ST, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm

Subtotal (1 unit)*

$777.02

(exc. GST)

$854.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$777.02

*price indicative

RS Stock No.:
773-9433
Mfr. Part No.:
H82050K0001
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Fibre Optic Patch Panel

Connector Type

ST

Number of Ports

6

Number of Populated Ports

6

Panel Type

Flat Panel

Fibre Type

Multimode

Material

Zinc Plated Sheet Steel

Width

125mm

Standards/Approvals

RoHS

Depth

140mm

Height

35mm

Fibre Operating Mode

Duplex

COO (Country of Origin):
DE

Telegartner Fibre Optic Patch Panel


The Telegartner ST multimode fibre optic patch panel has six ports with duplex couplings. These STX mounting rail distributors are available for either loose-tube, mini-breakout, or breakout cables of up to 12 fibres. This fibre optic patch panel is fully assembled and ready for splicing, with pre-assembled pigtails (G50/125 OM3) and cable strain relief.

Features and Benefits


Installer can flexibly feed the cables from three directions

Maintains minimum bending radii using a storage reserve with additional cable retainers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy