HellermannTyton Connectivity 6 Port, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- RS Stock No.:
- 269-5033
- Mfr. Part No.:
- FDES-XXXWH
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$56.86
(exc. GST)
$62.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.86 |
*price indicative
- RS Stock No.:
- 269-5033
- Mfr. Part No.:
- FDES-XXXWH
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 6 | |
| Number of Populated Ports | 6 | |
| Material | ABS | |
| Width | 104mm | |
| Depth | 34mm | |
| Height | 154mm | |
| Standards/Approvals | RoHS | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 6 | ||
Number of Populated Ports 6 | ||
Material ABS | ||
Width 104mm | ||
Depth 34mm | ||
Height 154mm | ||
Standards/Approvals RoHS | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, 6 Ports, Duplex Configuration - FDES-XXXWH
This fibre optic patch panel is a versatile solution designed for seamless fibre optic connectivity in various networking applications. With a compact design, measuring 154 x 104 x 34 mm, it efficiently accommodates 6 ports, making it ideal for high-density environments. This patch panel supports single mode fibre and features a duplex configuration, ensuring reliable and effective data transmission.
Features & Benefits
• Supports duplex fibre connections for simultaneous data transmission
• Built for single mode fibre, enhancing performance range
• Enables easy management of multiple connections effortlessly
• Robust design ensures durability in diverse environments
• Facilitates straightforward integration into existing network frameworks
Applications
• Utilised in data centres for efficient fibre management
• Suitable for high-density networking environments requiring reliable connectivity
• Effective in telecommunications infrastructures to facilitate data transmission
• Ideal for upgrading existing fibre optic networks with additional capacity
• Used in automation and electronics sectors for optimal network performance
How does the duplex configuration benefit network installations?
The duplex configuration allows for simultaneous data transmission, effectively doubling the data throughput compared to simplex configurations. This feature is particularly useful in high-demand applications where speed and efficiency are critical.
What installation accessories are recommended for this patch panel?
It is advisable to use appropriate mounting brackets or wall mounting kits designed for compatibility with this patch panel to ensure secure installation within network enclosures.
How does the compact design impact fibre management?
The compact design minimises the space required in network racks or enclosures, facilitating better organisation and management of fibre connections while maximising available space for additional equipment or cables.
Related links
- HellermannTyton Connectivity 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 9 Ports Populated 154 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 3 Ports Populated 154 mm
- HellermannTyton Connectivity 6 Port, Duplex Fibre Optic Patch Panel With 6 Ports Populated 263 mm
- Telegartner 6 Port LC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- Telegartner 6 Port ST, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- Telegartner 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
